1k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF162DFT1K00

DigiKey Part Number
RAVF162DFT1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF162DFT1K00
Description
RES ARRAY 2 RES 1K OHM 0606
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF162DFT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Stackpole Electronics Inc
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0606 (1616 Metric), Convex, Long Side Terminals
Resistance (Ohms)
1k
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Tolerance
±1%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,02016 €504,00 €
Unit Price without VAT:0,02016 €
Unit Price with VAT:0,02399 €