
RAVF162DFT10R0 | |
|---|---|
DigiKey Part Number | 738-RAVF162DFT10R0-ND |
Manufacturer | |
Manufacturer Product Number | RAVF162DFT10R0 |
Description | RES ARRAY, 10 ohm, 1%, 0603x2, C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±1% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF162DFT10R0 Models |
Category | Number of Pins 4 |
Manufacturer Stackpole Electronics Inc | Power Per Element 63mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606 (1616 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10 | Supplier Device Package 0606 |
Tolerance ±1% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02016 € | 504,00 € |
| Unit Price without VAT: | 0,02016 € |
|---|---|
| Unit Price with VAT: | 0,02399 € |

