
RAVF104DJT750K | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT750KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT750K |
Description | RES ARRAY, 750 KOHM, 5%, 0402X4, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT750K Models |
Category | Power Per Element 63mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Applications Automotive AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 750k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00534 € | 534,00 € |
| Unit Price without VAT: | 0,00534 € |
|---|---|
| Unit Price with VAT: | 0,00635 € |

