Upgrade
Parametric Equivalent

RAVF104DJT5K60 | |
|---|---|
DigiKey Part Number | RAVF104DJT5K60-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT5K60 |
Description | RES ARRAY 4 RES 5.6K OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT5K60 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 5.6k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF104DFT5K60 | Stackpole Electronics Inc | 0 | RAVF104DFT5K60-ND | 0,01774 € | Upgrade |
| YC124-JR-075K6L | YAGEO | 9.850 | 13-YC124-JR-075K6LCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00534 € | 534,00 € |
| Unit Price without VAT: | 0,00534 € |
|---|---|
| Unit Price with VAT: | 0,00635 € |



