51 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT51R0

DigiKey Part Number
RAVF104DJT51R0TR-ND - Tape & Reel (TR)
RAVF104DJT51R0CT-ND - Cut Tape (CT)
RAVF104DJT51R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT51R0
Description
RES ARRAY 4 RES 51 OHM 0804
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT51R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
51
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V510JXPanasonic Industry1.571.507Y7510CT-ND0,08000 €Direct
YC124-JR-0751RLYAGEO106.309YC124J-51CT-ND0,08000 €Direct
In-Stock: 7.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
250,01920 €0,48 €
500,01700 €0,85 €
1000,01500 €1,50 €
2500,01264 €3,16 €
5000,01118 €5,59 €
1.0000,00994 €9,94 €
5.0000,00773 €38,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00701 €70,10 €
20.0000,00639 €127,80 €
30.0000,00607 €182,10 €
50.0000,00572 €286,00 €
70.0000,00550 €385,00 €
100.0000,00529 €529,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €