47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT47K0

DigiKey Part Number
738-RAVF104DJT47K0TR-ND - Tape & Reel (TR)
738-RAVF104DJT47K0CT-ND - Cut Tape (CT)
738-RAVF104DJT47K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT47K0
Description
RES ARRAY 4 RES 47K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT47K0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,01960 €0,49 €
500,01720 €0,86 €
1000,01510 €1,51 €
2500,01280 €3,20 €
5000,01132 €5,66 €
1.0000,01006 €10,06 €
5.0000,00783 €39,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00709 €70,90 €
20.0000,00647 €129,40 €
30.0000,00615 €184,50 €
50.0000,00579 €289,50 €
70.0000,00557 €389,90 €
100.0000,00536 €536,00 €
120.0000,00526 €631,20 €
240.0000,00491 €1.178,40 €
250.0000,00489 €1.222,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €