Upgrade
Direct
Direct

RAVF104DJT3K90 | |
|---|---|
DigiKey Part Number | RAVF104DJT3K90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT3K90 |
Description | RES ARRAY 4 RES 3.9K OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT3K90 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3.9k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF104DFT3K90 | Stackpole Electronics Inc | 0 | RAVF104DFT3K90-ND | 0,01759 € | Upgrade |
| EXB-28V392JX | Panasonic Industry | 28.507 | Y7392CT-ND | 0,08000 € | Direct |
| YC124-JR-073K9L | YAGEO | 0 | YC124J-3.9KTR-ND | 0,00738 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00529 € | 529,00 € |
| Unit Price without VAT: | 0,00529 € |
|---|---|
| Unit Price with VAT: | 0,00630 € |




