
RAVF104DJT27R0 | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT27R0TR-ND - Tape & Reel (TR) 738-RAVF104DJT27R0CT-ND - Cut Tape (CT) 738-RAVF104DJT27R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT27R0 |
Description | RES ARRAY 4 RES 27 OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT27R0 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 27 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28N270JX | Panasonic Industry | 10.000 | P16161CT-ND | 0,09000 € | Direct |
| EXB-U28270JX | Panasonic Industry | 10.924 | P16169CT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01510 € | 1,51 € |
| 250 | 0,01276 € | 3,19 € |
| 500 | 0,01128 € | 5,64 € |
| 1.000 | 0,01001 € | 10,01 € |
| 5.000 | 0,00779 € | 38,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00706 € | 70,60 € |
| 20.000 | 0,00644 € | 128,80 € |
| 30.000 | 0,00612 € | 183,60 € |
| 50.000 | 0,00576 € | 288,00 € |
| 70.000 | 0,00555 € | 388,50 € |
| 100.000 | 0,00534 € | 534,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

