
RAVF104DJT220R | |
|---|---|
DigiKey Part Number | RAVF104DJT220RTR-ND - Tape & Reel (TR) RAVF104DJT220RCT-ND - Cut Tape (CT) RAVF104DJT220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT220R |
Description | RES ARRAY 4 RES 220 OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01520 € | 1,52 € |
| 250 | 0,01284 € | 3,21 € |
| 500 | 0,01136 € | 5,68 € |
| 1.000 | 0,01010 € | 10,10 € |
| 5.000 | 0,00785 € | 39,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00712 € | 71,20 € |
| 20.000 | 0,00649 € | 129,80 € |
| 30.000 | 0,00617 € | 185,10 € |
| 50.000 | 0,00581 € | 290,50 € |
| 70.000 | 0,00559 € | 391,30 € |
| 100.000 | 0,00538 € | 538,00 € |
| 120.000 | 0,00528 € | 633,60 € |
| 240.000 | 0,00493 € | 1.183,20 € |
| 250.000 | 0,00491 € | 1.227,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

