Upgrade
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVF104DJT200R | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT200RTR-ND - Tape & Reel (TR) 738-RAVF104DJT200RCT-ND - Cut Tape (CT) 738-RAVF104DJT200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT200R |
Description | RES ARRAY 4 RES 200 OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT200R Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 200 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF104DFT200R | Stackpole Electronics Inc | 0 | RAVF104DFT200R-ND | 0,01774 € | Upgrade |
| EXB-28V201JX | Panasonic Industry | 19.175 | Y7201CT-ND | 0,09000 € | Direct |
| AF124-JR-07200RL | YAGEO | 0 | 13-AF124-JR-07200RLTR-ND | 0,01910 € | Parametric Equivalent |
| YC124-JR-07200RL | YAGEO | 2.176 | YC124J-200CT-ND | 0,09000 € | Parametric Equivalent |
| YC124-JR-10200RL | YAGEO | 0 | 13-YC124-JR-10200RL-ND | 0,00653 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00706 € | 70,60 € |
| Unit Price without VAT: | 0,00706 € |
|---|---|
| Unit Price with VAT: | 0,00840 € |






