RAVF104DJT200K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01774 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00744 €
Datasheet
200k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT200K

DigiKey Part Number
RAVF104DJT200K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF104DJT200K
Description
RES ARRAY 4 RES 200K OHM 0804
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
200k
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF104DFT200KStackpole Electronics Inc0RAVF104DFT200K-ND0,01774 €Upgrade
YC124-JR-07200KLYAGEO0YC124J-200KTR-ND0,00744 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,00534 €534,00 €
Unit Price without VAT:0,00534 €
Unit Price with VAT:0,00635 €