
RAVF104DJT10R0 | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT10R0TR-ND - Tape & Reel (TR) 738-RAVF104DJT10R0CT-ND - Cut Tape (CT) 738-RAVF104DJT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT10R0 |
Description | RES ARRAY 4 RES 10 OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT10R0 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01500 € | 1,50 € |
| 250 | 0,01264 € | 3,16 € |
| 500 | 0,01118 € | 5,59 € |
| 1.000 | 0,00994 € | 9,94 € |
| 5.000 | 0,00773 € | 38,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00701 € | 70,10 € |
| 20.000 | 0,00639 € | 127,80 € |
| 30.000 | 0,00607 € | 182,10 € |
| 50.000 | 0,00572 € | 286,00 € |
| 70.000 | 0,00550 € | 385,00 € |
| 100.000 | 0,00529 € | 529,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

