
RAVF104DGT39R0 | |
|---|---|
DigiKey Part Number | 738-RAVF104DGT39R0TR-ND - Tape & Reel (TR) 738-RAVF104DGT39R0CT-ND - Cut Tape (CT) 738-RAVF104DGT39R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DGT39R0 |
Description | RES ARRAY 4 RES 39 OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±2% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DGT39R0 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 39 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±2% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04120 € | 1,03 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03190 € | 3,19 € |
| 250 | 0,02716 € | 6,79 € |
| 500 | 0,02418 € | 12,09 € |
| 1.000 | 0,02164 € | 21,64 € |
| 5.000 | 0,01712 € | 85,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01564 € | 156,40 € |
| 20.000 | 0,01438 € | 287,60 € |
| 30.000 | 0,01374 € | 412,20 € |
| 50.000 | 0,01301 € | 650,50 € |
| 70.000 | 0,01257 € | 879,90 € |
| 100.000 | 0,01215 € | 1.215,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

