47 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF102DJT47R0

DigiKey Part Number
738-RAVF102DJT47R0TR-ND - Tape & Reel (TR)
738-RAVF102DJT47R0CT-ND - Cut Tape (CT)
738-RAVF102DJT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF102DJT47R0
Description
RES ARRAY 2 RES 47 OHM 0404
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
RAVF102DJT47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
47
Package / Case
0404 (1010 Metric), Convex
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
250,02440 €0,61 €
500,02140 €1,07 €
1000,01890 €1,89 €
2500,01596 €3,99 €
5000,01416 €7,08 €
1.0000,01261 €12,61 €
5.0000,00986 €49,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00896 €89,60 €
20.0000,00819 €163,80 €
30.0000,00780 €234,00 €
50.0000,00735 €367,50 €
70.0000,00708 €495,60 €
100.0000,00682 €682,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €