Direct

RAVF102DJT2K70 | |
|---|---|
DigiKey Part Number | RAVF102DJT2K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF102DJT2K70 |
Description | RES ARRAY 2 RES 2.7K OHM 0404 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | RAVF102DJT2K70 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2.7k | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC122-JR-072K7L | YAGEO | 0 | YC122J-2.7KTR-ND | 0,00558 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00896 € | 89,60 € |
| Unit Price without VAT: | 0,00896 € |
|---|---|
| Unit Price with VAT: | 0,01066 € |


