RAVF102DJT2K40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,01268 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00562 €
Datasheet
2.4k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF102DJT2K40

DigiKey Part Number
RAVF102DJT2K40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF102DJT2K40
Description
RES ARRAY 2 RES 2.4K OHM 0404
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.4k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
RAVF102DJT2K40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
2.4k
Package / Case
0404 (1010 Metric), Convex
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-24V242JXPanasonic Industry0EXB-24V242JX-ND0,01268 €Direct
YC122-JR-072K4LYAGEO0YC122-JR-072K4L-ND0,00562 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00903 €90,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00903 €
Unit Price with VAT:0,01075 €