
RAVF102DJT15R0 | |
|---|---|
DigiKey Part Number | 738-RAVF102DJT15R0TR-ND - Tape & Reel (TR) 738-RAVF102DJT15R0CT-ND - Cut Tape (CT) 738-RAVF102DJT15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF102DJT15R0 |
Description | RES ARRAY 2 RES 15 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | RAVF102DJT15R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01616 € | 4,04 € |
| 500 | 0,01434 € | 7,17 € |
| 1.000 | 0,01277 € | 12,77 € |
| 5.000 | 0,00998 € | 49,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00907 € | 90,70 € |
| 20.000 | 0,00829 € | 165,80 € |
| 30.000 | 0,00789 € | 236,70 € |
| 50.000 | 0,00744 € | 372,00 € |
| 70.000 | 0,00717 € | 501,90 € |
| 100.000 | 0,00691 € | 691,00 € |
| 120.000 | 0,00678 € | 813,60 € |
| 240.000 | 0,00635 € | 1.524,00 € |
| 250.000 | 0,00633 € | 1.582,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

