Direct
Direct

RACF648RJT22K0 | |
|---|---|
DigiKey Part Number | RACF648RJT22K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RACF648RJT22K0 |
Description | RES ARRAY 8 RES 22K OHM 2512 |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RACF648RJT22K0 Models |
Category | Number of Pins 10 |
Manufacturer Stackpole Electronics Inc | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 22k | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745C101223JP | CTS Resistor Products | 27.028 | 60-745C101223JPCT-ND | 0,52000 € | Direct |
| EXB-A10P223J | Panasonic Industry | 4.434 | U7223CT-ND | 0,74000 € | Direct |



