RACF648NJT100R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,20965 €
Datasheet

Direct


Panasonic Industry
In Stock: 11.867
Unit Price: 0,74000 €
Datasheet
100 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACF648NJT100R

DigiKey Part Number
RACF648NJT100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RACF648NJT100R
Description
RES ARRAY 8 RES 100 OHM 2512
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RACF648NJT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Stackpole Electronics Inc
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Resistance (Ohms)
100
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
745C101101JPCTS Resistor Products0745C101101JPTR-ND0,17000 €Direct
EXB-A10E101JPanasonic Industry0EXB-A10E101J-ND0,20965 €Direct
EXB-A10P101JPanasonic Industry11.867U7101CT-ND0,74000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes