Direct

RACF408MJT47K0 | |
|---|---|
DigiKey Part Number | RACF408MJT47K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RACF408MJT47K0 |
Description | RES ARRAY 8 RES 47K OHM 1608 |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RACF408MJT47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Bussed | |
Resistance (Ohms) | 47k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |


