Direct

RACF408MJT220R | |
|---|---|
DigiKey Part Number | RACF408MJT220R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RACF408MJT220R |
Description | RES ARRAY 8 RES 220 OHM 1608 |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RACF408MJT220R Models |
Category | Number of Pins 10 |
Manufacturer Stackpole Electronics Inc | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1608, Concave, Long Side Terminals |
Resistance (Ohms) 220 | Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-E10C221J | Panasonic Industry | 40.573 | U8221CT-ND | 0,43000 € | Direct |


