RACF324DZT0R00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05435 €
Datasheet
0.0 Ohm Jumper 125mW Power Per Element Isolated 4 Resistor Network/Array 2010 (5025 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACF324DZT0R00

DigiKey Part Number
RACF324DZT0R00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RACF324DZT0R00
Description
RES ARRAY 4 RES ZERO OHM 2010
Customer Reference
Detailed Description
0.0 Ohm Jumper 125mW Power Per Element Isolated 4 Resistor Network/Array 2010 (5025 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RACF324DZT0R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Resistors
4
Manufacturer
Stackpole Electronics Inc
Number of Pins
8
Series
Power Per Element
125mW
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
2010 (5025 Metric), Concave, Long Side Terminals
Resistance (Ohms)
0.0
Size / Dimension
0.200" L x 0.118" W (5.08mm x 3.00mm)
Tolerance
Jumper
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF324DZT0R00Stackpole Electronics Inc0RAVF324DZT0R00-ND0,05435 €Similar
Obsolete
This product is no longer manufactured. View Substitutes