Similar

RACF324DJT10K0 | |
|---|---|
DigiKey Part Number | RACF324DJT10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RACF324DJT10K0 |
Description | RES ARRAY 4 RES 10K OHM 2010 |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2010 (5025 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RACF324DJT10K0 Models |
Category | Number of Pins 8 |
Manufacturer Stackpole Electronics Inc | Power Per Element 125mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2010 (5025 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 10k | Size / Dimension 0.200" L x 0.118" W (5.08mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF324DJT10K0 | Stackpole Electronics Inc | 8.640 | 738-RAVF324DJT10K0CT-ND | 0,22000 € | Similar |


