Similar
Direct
Direct
Direct

RACF164DJT6K80 | |
|---|---|
DigiKey Part Number | RACF164DJT6K80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RACF164DJT6K80 |
Description | RES ARRAY 4 RES 6.8K OHM 1206 |
Customer Reference | |
Detailed Description | 6.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RACF164DJT6K80 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 6.8k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.030" (0.75mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DJT6K80 | Stackpole Electronics Inc | 0 | RAVF164DJT6K80-ND | 0,00446 € | Similar |
| 742C083682JP | CTS Resistor Products | 0 | 742C083682JPTR-ND | 0,02771 € | Direct |
| EXB-V8V682JV | Panasonic Industry | 25.628 | Y4682CT-ND | 0,15000 € | Direct |
| TC164-JR-076K8L | YAGEO | 5.000 | 13-TC164-JR-076K8LCT-ND | 0,09000 € | Direct |





