RACF164DJT33R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 85.645
Unit Price: 0,09000 €
Datasheet

Direct


CTS Resistor Products
In Stock: 176.679
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 52.055
Unit Price: 0,15000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet
33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACF164DJT33R0

DigiKey Part Number
RACF164DJT33R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RACF164DJT33R0
Description
RES ARRAY 4 RES 33 OHM 1206
Customer Reference
Detailed Description
33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RACF164DJT33R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
33
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.030" (0.75mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF164DJT33R0Stackpole Electronics Inc85.645RAVF164DJT33R0CT-ND0,09000 €Similar
742C083330JPCTS Resistor Products176.67960-742C083330JPCT-ND0,14000 €Direct
EXB-V8V330JVPanasonic Industry52.055Y4330CT-ND0,15000 €Direct
TC164-JR-0733RLYAGEO0TC164J-33CT-ND0,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes