330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACF164DJT330R

DigiKey Part Number
738-RACF164DJT330RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RACF164DJT330R
Description
RES ARRAY 4 RES 330 OHM 1206
Customer Reference
Detailed Description
330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RACF164DJT330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
330
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.030" (0.75mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF164DJT330RStackpole Electronics Inc9.641738-RAVF164DJT330RCT-ND0,08000 €Similar
742C083331JPCTS Resistor Products24.88060-742C083331JPCT-ND0,14000 €Direct
EXB-V8V331JVPanasonic Industry32.285Y4331CT-ND0,14000 €Direct
TC164-JR-07330RLYAGEO2.292TC164J-330CT-ND0,08000 €Direct
In-Stock: 9.425
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01562 €78,10 €
Manufacturers Standard Package
Unit Price without VAT:0,01562 €
Unit Price with VAT:0,01859 €