Similar
Similar

RACF164DJT2R00 | |
|---|---|
DigiKey Part Number | RACF164DJT2R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RACF164DJT2R00 |
Description | RES ARRAY 4 RES 2 OHM 1206 |
Customer Reference | |
Detailed Description | 2 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RACF164DJT2R00 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.030" (0.75mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DJT2R00 | Stackpole Electronics Inc | 0 | RAVF164DJT2R00-ND | 0,00442 € | Similar |
| EXB-V8V2R0JV | Panasonic Industry | 360 | Y42R0CT-ND | 0,12000 € | Similar |



