Similar
Direct

RACF164DFT5K11 | |
|---|---|
DigiKey Part Number | RACF164DFT5K11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RACF164DFT5K11 |
Description | RES ARRAY 4 RES 5.11K OHM 1206 |
Customer Reference | |
Detailed Description | 5.11k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RACF164DFT5K11 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 5.11k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.030" (0.75mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DFT5K10 | Stackpole Electronics Inc | 0 | RAVF164DFT5K10-ND | 0,01311 € | Similar |
| TC164-FR-075K11L | YAGEO | 0 | TC164-FR-075K11L-ND | 0,01650 € | Direct |



