New at DigiKey
47 V 500 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVH47L4032T

DigiKey Part Number
738-PVH47L4032TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVH47L4032T
Description
MOV, 47V (VRMS), 15%, 4032, 250A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 V 500 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
47 V
Manufacturer
Stackpole Electronics Inc
Varistor Voltage (Max)
54.05 V
Series
Current - Surge
500 A
Packaging
Tape & Reel (TR)
Energy
11J
Part Status
Active
Number of Circuits
1
Maximum AC Volts
30 V
Capacitance @ Frequency
1100 pF @ 1 kHz
Maximum DC Volts
38 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
39.95 V
Package / Case
2-SMD, J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26301 €1.052,04 €
Manufacturers Standard Package
Unit Price without VAT:0,26301 €
Unit Price with VAT:0,31298 €