
PVH33L4032T | |
|---|---|
DigiKey Part Number | 738-PVH33L4032TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVH33L4032T |
Description | MOV, 33V (VRMS), 15%, 4032, 250A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 33 V |
Manufacturer Stackpole Electronics Inc | Varistor Voltage (Max) 37.95 V |
Series | Current - Surge 500 A |
Packaging Tape & Reel (TR) | Energy 7J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 20 V | Capacitance @ Frequency 1500 pF @ 1 kHz |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 28.05 V | Package / Case 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26301 € | 1.052,04 € |
| Unit Price without VAT: | 0,26301 € |
|---|---|
| Unit Price with VAT: | 0,31298 € |

