
PVH27M4032T | |
|---|---|
DigiKey Part Number | 738-PVH27M4032TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVH27M4032T |
Description | MOV, 27V (VRMS), 20%, 4032, 250A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 27 V |
Manufacturer Stackpole Electronics Inc | Varistor Voltage (Max) 32.4 V |
Series | Current - Surge 500 A |
Packaging Tape & Reel (TR) | Energy 6J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 17 V | Capacitance @ Frequency 1800 pF @ 1 kHz |
Maximum DC Volts 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 21.6 V | Package / Case 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26301 € | 1.052,04 € |
| Unit Price without VAT: | 0,26301 € |
|---|---|
| Unit Price with VAT: | 0,31298 € |

