
PVH220K3225T | |
|---|---|
DigiKey Part Number | 738-PVH220K3225TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVH220K3225T |
Description | MOV, 220V (VRMS), 10%, 3225, 175 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 V 10 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 220 V |
Manufacturer Stackpole Electronics Inc | Varistor Voltage (Max) 242 V |
Series | Current - Surge 10 A |
Packaging Tape & Reel (TR) | Energy 20J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 140 V | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum DC Volts 180 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 198 V | Package / Case 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26301 € | 1.052,04 € |
| Unit Price without VAT: | 0,26301 € |
|---|---|
| Unit Price with VAT: | 0,31298 € |

