
PVH18M4032T | |
|---|---|
DigiKey Part Number | 738-PVH18M4032TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVH18M4032T |
Description | MOV, 18V (VRMS), 20%, 4032, 250A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 14.4 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 21.6 V | |
Current - Surge | 500 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2800 pF @ 1 kHz | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26632 € | 1.065,28 € |
| Unit Price without VAT: | 0,26632 € |
|---|---|
| Unit Price with VAT: | 0,31692 € |

