New at DigiKey
150 V 2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVH150K4032T

DigiKey Part Number
738-PVH150K4032TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVH150K4032T
Description
MOV, 150V (VRMS), 10%, 4032, 150
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 V 2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
2 kA
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
330 pF @ 1 kHz
Operating Temperature
-
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26632 €1.065,28 €
Manufacturers Standard Package
Unit Price without VAT:0,26632 €
Unit Price with VAT:0,31692 €