
PV95K4032T | |
|---|---|
DigiKey Part Number | 738-PV95K4032T-ND |
Manufacturer | |
Manufacturer Product Number | PV95K4032T |
Description | VARISTOR 150V 1.2KA 4032 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 1.2 kA |
Series | Energy 11J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 440 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 125 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 135 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 150 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,35689 € | 3.568,90 € |
| Unit Price without VAT: | 0,35689 € |
|---|---|
| Unit Price with VAT: | 0,42470 € |

