
PV230K3225T | |
|---|---|
DigiKey Part Number | 738-PV230K3225T-ND |
Manufacturer | |
Manufacturer Product Number | PV230K3225T |
Description | VARISTOR 360V 400A 3225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 400 A |
Series | Energy 10J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 95 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 324 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,27770 € | 2.777,00 € |
| Unit Price without VAT: | 0,27770 € |
|---|---|
| Unit Price with VAT: | 0,33046 € |

