
PV130K4032T | |
|---|---|
DigiKey Part Number | 738-PV130K4032T-ND |
Manufacturer | |
Manufacturer Product Number | PV130K4032T |
Description | VARISTOR 205V 1.2KA 4032 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 1.2 kA |
Series | Energy 15J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 184.5 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 205 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,35689 € | 3.568,90 € |
| Unit Price without VAT: | 0,35689 € |
|---|---|
| Unit Price with VAT: | 0,42470 € |

