
PV115K3225T | |
|---|---|
DigiKey Part Number | 738-PV115K3225T-ND |
Manufacturer | |
Manufacturer Product Number | PV115K3225T |
Description | VARISTOR 180V 400A 3225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 400 A |
Series | Energy 6.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 150 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 162 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 180 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,27510 € | 2.888,55 € |
| Unit Price without VAT: | 0,27510 € |
|---|---|
| Unit Price with VAT: | 0,32737 € |

