Parametric Equivalent
Parametric Equivalent

PRSM2JTR330 | |
|---|---|
DigiKey Part Number | PRSM2JTR330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRSM2JTR330 |
Description | RES 0.33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | PRSM2JTR330 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2JBR330 | Stackpole Electronics Inc | 0 | RSMF2JBR330-ND | 0,05772 € | Parametric Equivalent |
| RSMF2JTR330 | Stackpole Electronics Inc | 0 | RSMF2JTR330-ND | 0,05094 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10743 € | 214,86 € |
| Unit Price without VAT: | 0,10743 € |
|---|---|
| Unit Price with VAT: | 0,12784 € |


