Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PRSM2JT91R0 | |
|---|---|
DigiKey Part Number | PRSM2JT91R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRSM2JT91R0 |
Description | RES 91 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | PRSM2JT91R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2JA91R0 | Stackpole Electronics Inc | 0 | RSMF2JA91R0-ND | 0,04340 € | Parametric Equivalent |
| RSMF2JB91R0 | Stackpole Electronics Inc | 0 | RSMF2JB91R0-ND | 0,04257 € | Parametric Equivalent |
| RSMF2JT91R0 | Stackpole Electronics Inc | 5.372 | RSMF2JT91R0CT-ND | 0,15000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07919 € | 158,38 € |
| Unit Price without VAT: | 0,07919 € |
|---|---|
| Unit Price with VAT: | 0,09424 € |


