
PRNF14FTD9K53 | |
|---|---|
DigiKey Part Number | 738-PRNF14FTD9K53TR-ND - Tape & Reel (TR) 738-PRNF14FTD9K53CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PRNF14FTD9K53 |
Description | RES 9.53K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PRNF14FTD9K53 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03210 € | 3,21 € |
| 250 | 0,02740 € | 6,85 € |
| 500 | 0,02436 € | 12,18 € |
| 1.000 | 0,02181 € | 21,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01901 € | 47,52 € |
| 5.000 | 0,01709 € | 85,45 € |
| 7.500 | 0,01619 € | 121,42 € |
| 12.500 | 0,01542 € | 192,75 € |
| 17.500 | 0,01473 € | 257,77 € |
| 25.000 | 0,01459 € | 364,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

