


PRNF14FTD11K5 | |
|---|---|
DigiKey Part Number | 738-PRNF14FTD11K5TR-ND - Tape & Reel (TR) 738-PRNF14FTD11K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PRNF14FTD11K5 |
Description | RES 11.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PRNF14FTD11K5 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5511K500FHEB | Vishay Dale | 331 | CMF11.5KHFCT-ND | 0,63000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03210 € | 3,21 € |
| 250 | 0,02740 € | 6,85 € |
| 500 | 0,02436 € | 12,18 € |
| 1.000 | 0,02181 € | 21,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01901 € | 47,52 € |
| 5.000 | 0,01619 € | 80,95 € |
| 7.500 | 0,01542 € | 115,65 € |
| 12.500 | 0,01473 € | 184,12 € |
| 17.500 | 0,01459 € | 255,33 € |
| 25.000 | 0,01282 € | 320,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

