
PCF14JT75K0 | |
|---|---|
DigiKey Part Number | 738-PCF14JT75K0TR-ND - Tape & Reel (TR) 738-PCF14JT75K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF14JT75K0 |
Description | RES 75K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT75K0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Panasert |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02950 € | 2,95 € |
| 250 | 0,02504 € | 6,26 € |
| 500 | 0,02230 € | 11,15 € |
| 1.000 | 0,01994 € | 19,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01736 € | 43,40 € |
| 5.000 | 0,01439 € | 71,95 € |
| 7.500 | 0,01349 € | 101,17 € |
| 12.500 | 0,01341 € | 167,62 € |
| 17.500 | 0,01286 € | 225,05 € |
| 25.000 | 0,01260 € | 315,00 € |
| 30.000 | 0,01225 € | 367,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

