Direct
Similar

PCF14JT5K10 | |
|---|---|
DigiKey Part Number | PCF14JT5K10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF14JT5K10 |
Description | RES 5.1K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT5K10 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Panasert |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JT5K10 | Stackpole Electronics Inc | 14.850 | CF14JT5K10CT-ND | 0,09000 € | Direct |
| CFM14JT5K10 | Stackpole Electronics Inc | 17.967 | S5.1KQCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01574 € | 78,70 € |
| Unit Price without VAT: | 0,01574 € |
|---|---|
| Unit Price with VAT: | 0,01873 € |



