
PCF14JT3K30 | |
|---|---|
DigiKey Part Number | PCF14JT3K30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF14JT3K30 |
Description | RES 3.3K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT3K30 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Panasert |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01722 € | 43,05 € |
| 5.000 | 0,01428 € | 71,40 € |
| Unit Price without VAT: | 0,01722 € |
|---|---|
| Unit Price with VAT: | 0,02049 € |

