
PCF14JT360K | |
|---|---|
DigiKey Part Number | 738-PCF14JT360KTR-ND - Tape & Reel (TR) 738-PCF14JT360KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF14JT360K |
Description | RES 360K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT360K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Panasert |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,03010 € | 3,01 € |
| 250 | 0,02560 € | 6,40 € |
| 500 | 0,02278 € | 11,39 € |
| 1.000 | 0,02037 € | 20,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01774 € | 44,35 € |
| 5.000 | 0,01608 € | 80,40 € |
| 7.500 | 0,01524 € | 114,30 € |
| 12.500 | 0,01428 € | 178,50 € |
| 17.500 | 0,01370 € | 239,75 € |
| 25.000 | 0,01314 € | 328,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

