Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCF14JB82K0 | |
|---|---|
DigiKey Part Number | 738-PCF14JB82K0-ND |
Manufacturer | |
Manufacturer Product Number | PCF14JB82K0 |
Description | RES 82K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -500ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JA82K0 | Stackpole Electronics Inc | 0 | CF14JA82K0-ND | 0,00739 € | Parametric Equivalent |
| CF14JB82K0 | Stackpole Electronics Inc | 0 | 738-CF14JB82K0-ND | 0,00994 € | Parametric Equivalent |
| CF14JT82K0 | Stackpole Electronics Inc | 19.050 | CF14JT82K0CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01276 € | 319,00 € |
| Unit Price without VAT: | 0,01276 € |
|---|---|
| Unit Price with VAT: | 0,01518 € |



