Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCF14JB2K00 | |
|---|---|
DigiKey Part Number | 738-PCF14JB2K00-ND |
Manufacturer | |
Manufacturer Product Number | PCF14JB2K00 |
Description | RES 2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JA2K00 | Stackpole Electronics Inc | 0 | CF14JA2K00-ND | 0,00678 € | Parametric Equivalent |
| CF14JB2K00 | Stackpole Electronics Inc | 0 | 738-CF14JB2K00-ND | 0,00911 € | Parametric Equivalent |
| CF14JT2K00 | Stackpole Electronics Inc | 88.930 | CF14JT2K00CT-ND | 0,08000 € | Parametric Equivalent |
| CFF14JT2K00 | Stackpole Electronics Inc | 0 | CFF14JT2K00-ND | 0,01334 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01286 € | 321,50 € |
| Unit Price without VAT: | 0,01286 € |
|---|---|
| Unit Price with VAT: | 0,01530 € |




