Parametric Equivalent

PCF14JA4K70 | |
|---|---|
DigiKey Part Number | PCF14JA4K70-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PCF14JA4K70 |
Description | RES 4.7K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JA4K70 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Panasert |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF14JT4K70 | Stackpole Electronics Inc | 0 | PCF14JT4K70-ND | 0,01562 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01780 € | 35,60 € |
| Unit Price without VAT: | 0,01780 € |
|---|---|
| Unit Price with VAT: | 0,02118 € |


