


PCF14JA39K0 | |
|---|---|
DigiKey Part Number | 738-PCF14JA39K0CT-ND - Cut Tape (CT) 738-PCF14JA39K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PCF14JA39K0 |
Description | RES 39K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JA39K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03050 € | 3,05 € |
| 250 | 0,02592 € | 6,48 € |
| 500 | 0,02306 € | 11,53 € |
| 1.000 | 0,02063 € | 20,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01856 € | 37,12 € |
| 4.000 | 0,01680 € | 67,20 € |
| 6.000 | 0,01589 € | 95,34 € |
| 10.000 | 0,01487 € | 148,70 € |
| 14.000 | 0,01425 € | 199,50 € |
| 20.000 | 0,01366 € | 273,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

